LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55B336M6R3C0080 product image
Images for reference only

VISHAY T55B336M6R3C0080RoHS

Manufacturer
MPN
T55B336M6R3C0080
LCSC Part #
C7115077
Packaging
1411
Customer #
Key Attributes
33uF ±20% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY T55B336M6R3C0080
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6092$ 0.61
200+$ 0.244$ 48.80
500+$ 0.2349$ 117.45
1,000+$ 0.2319$ 231.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance33uF
Voltage Rating6.3V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)80mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece