PANASONIC CND0215A
| Manufacturer | |
| MPN | CND0215A |
| LCSC Part # | C7114621 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200nA 40cm 2.8V~4.5V IrDA Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Standby Current | 200nA | |
| Transmission Distance | 40cm | |
| Voltage - Supply | 2.8V~4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Infrared data link for mobile phones and peripheral devices
Features
AI Translation
- Compliant with IrDA version 1.2 standard
- Remote control emission capability
- Low I/O voltage support: 1.5V
- Reflow soldering withstand (260°C)
- Ultra-compact side-view package (1.6mm × 7.2mm × 2.6mm)
Applications
AI Translation
Mobile phones, peripheral devices
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Standby Current | 200nA | |
| Transmission Distance | 40cm | |
| Voltage - Supply | 2.8V~4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Infrared data link for mobile phones and peripheral devices
Features
AI Translation
- Compliant with IrDA version 1.2 standard
- Remote control emission capability
- Low I/O voltage support: 1.5V
- Reflow soldering withstand (260°C)
- Ultra-compact side-view package (1.6mm × 7.2mm × 2.6mm)
Applications
AI Translation
Mobile phones, peripheral devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

