LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM T-1000-SMA product image
Images for reference only

MACOM T-1000-SMA

Manufacturer
MPN
T-1000-SMA
LCSC Part #
C7114414
Packaging
-
Customer #
Key Attributes
Two-Way Power Divider, 10 - 1000 MHz
Datasheetpdf iconMACOM T-1000-SMA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1003.7311$ 1003.73
200+$ 942.7044$ 188540.88
500+$ 911.2018$ 455600.90
1,000+$ 895.6372$ 895637.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Power Dividers/Splitters
ManufacturerMACOM
Packaging-
Frequency Range10MHz~1GHz
Work score/number of work combinations2 way
Operating Temperature-55℃~+85℃
Insertion Loss0.8dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Broadband Frequency Range
  • Isolation - 25 dB Min
  • Insertion Loss - 0.8 dB Max