LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia SZMM5Z5V1T5GF product image
  • SZMM5Z5V1T5GF thumbnail 1
  • SZMM5Z5V1T5GF thumbnail 2
  • SZMM5Z5V1T5GF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia SZMM5Z5V1T5GFRoHS

Manufacturer
MPN
SZMM5Z5V1T5GF
LCSC Part #
C7114403
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 5.1V 300mW SOD-523
Datasheetpdf iconNexperia SZMM5Z5V1T5GF
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0416$ 0.21
50+$ 0.0407$ 2.04
150+$ 0.0401$ 6.02
500+$ 0.0394$ 19.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-523
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in an SOD523 (SC- 79) ultra small flat lead Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 300mW
  • Tolerance series: ± 2%
  • Wide working voltage range: nominal 2.4V to 36V
  • Low differential resistance
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions