Suntsu Electronics, Inc. SXTHM212CC164-16.000M
| Manufacturer | |
| MPN | SXTHM212CC164-16.000M |
| LCSC Part # | C7113700 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 16MHz ±25ppm 12pF 50Ω HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3424 | $ 0.34 |
| 200+ | $ 0.1367 | $ 27.34 |
| 500+ | $ 0.1321 | $ 66.05 |
| 1,000+ | $ 0.1298 | $ 129.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

