LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOAUC HYC109-HDMIA19-160 product image
  • HYC109-HDMIA19-160 thumbnail 1
  • HYC109-HDMIA19-160 thumbnail 2
  • HYC109-HDMIA19-160 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HOAUC HYC109-HDMIA19-160RoHS

Manufacturer
HOAUCAsian Brands
MPN
HYC109-HDMIA19-160
LCSC Part #
C711355
Packaging
SMD
Customer #
Key Attributes
CONN PLUG HDMI 19POS CLAMP PLATE
Datasheetpdf iconHOAUC HYC109-HDMIA19-160
Custom CablesMOQ 1pc
In-Stock: 2,270
2,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3284$ 1.64
50+$ 0.2587$ 12.94
200+$ 0.2215$ 44.30
500+$ 0.1842$ 92.10
2,400+$ 0.1676$ 402.24
4,800+$ 0.1576$ 756.48
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerHOAUC
PackagingSMD
Number of Pins19P
Connector TypeHDMI-A
Operating Temperature-25℃~+85℃
Voltage Rating40V
Current Rating500mA
GenderMale
Mounting TypeClamping plate

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.