muRata NFZ5BBW2R9LZ10L
| Manufacturer | |
| MPN | NFZ5BBW2R9LZ10L |
| LCSC Part # | C711212 |
| Packaging | 2020 |
| Customer # | |
| Key Attributes | FERRITE BEAD 2.9Ω 2020 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 2020 | |
| DC Resistance(DCR) | 14mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±20% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 2.9Ω@1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This reference specification applies to the NFZ5BBW_LZ10 series, AEC-Q200 compliant chip noise filters for automotive electronics (excluding powertrain and safety systems).
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2897 | $ 1.45 |
| 50+ | $ 0.2309 | $ 11.55 |
| 150+ | $ 0.2057 | $ 30.86 |
| 500+ | $ 0.1742 | $ 87.10 |
| 2,500+ | $ 0.1602 | $ 400.50 |
| 5,000+ | $ 0.1518 | $ 759.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 2020 | |
| DC Resistance(DCR) | 14mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±20% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 2.9Ω@1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This reference specification applies to the NFZ5BBW_LZ10 series, AEC-Q200 compliant chip noise filters for automotive electronics (excluding powertrain and safety systems).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



