UTC MC34063AG-S08-R
| Manufacturer | UTCAsian Brands |
| MPN | MC34063AG-S08-R |
| LCSC Part # | C71111 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MC34063A DC TO DC CONVERTER CONTROLLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 38kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.25V~30V | |
| Output Current | 1.5A | |
| Quiescent Current | 2.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC MC34063A is a monolithic regulator subsystem, intended for use as DC to DC converter. This device contains a temperature compensated band gap reference, a duty-cycle control oscillator, driver and high current output switch. It can be used for step down, step-up or inverting switching regulators as well as for series pass regulators.
Features
AI Translation
- Operation from 3.0V to 40V.
- Short circuit current limiting.
- Low standby current.
- Output switch current of 1.5A without external transistors.
- Frequency of operation from 100Hz to 100kHz.
- Step-up, step-down or inverting switch regulators.
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1115 | $ 0.56 |
| 50+ | $ 0.0897 | $ 4.49 |
| 150+ | $ 0.0787 | $ 11.81 |
| 500+ | $ 0.0706 | $ 35.30 |
| 2,500+ | $ 0.0632 | $ 158.00 |
| 5,000+ | $ 0.06 | $ 300.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 38kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.25V~30V | |
| Output Current | 1.5A | |
| Quiescent Current | 2.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC MC34063A is a monolithic regulator subsystem, intended for use as DC to DC converter. This device contains a temperature compensated band gap reference, a duty-cycle control oscillator, driver and high current output switch. It can be used for step down, step-up or inverting switching regulators as well as for series pass regulators.
Features
AI Translation
- Operation from 3.0V to 40V.
- Short circuit current limiting.
- Low standby current.
- Output switch current of 1.5A without external transistors.
- Frequency of operation from 100Hz to 100kHz.
- Step-up, step-down or inverting switch regulators.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



