LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32422AA16-37.400M product image
Images for reference only

Suntsu Electronics, Inc. SXT32422AA16-37.400MRoHS

Manufacturer
MPN
SXT32422AA16-37.400M
LCSC Part #
C7110673
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 37.4MHz ±50ppm 22pF 40Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32422AA16-37.400M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2457$ 1.25
200+$ 0.4971$ 99.42
500+$ 0.4819$ 240.95
1,000+$ 0.4729$ 472.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance22pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)40Ω
Frequency37.4MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems