LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM32EC80G227ME05L product image
  • GRM32EC80G227ME05L thumbnail 1
  • GRM32EC80G227ME05L thumbnail 2
  • GRM32EC80G227ME05L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM32EC80G227ME05LRoHS

Manufacturer
MPN
GRM32EC80G227ME05L
LCSC Part #
C711054
Packaging
1210
Customer #
Key Attributes
220uF X6S ±20% 4V 1210 Ceramic Capacitors RoHS
Datasheetpdf iconmuRata GRM32EC80G227ME05L
In-Stock: 797
797 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3419$ 1.34
10+$ 1.15$ 11.50
30+$ 1.0459$ 31.38
100+$ 0.9272$ 92.72
500+$ 0.8735$ 436.75
1,000+$ 0.8507$ 850.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging1210
Capacitance220uF
Temperature CoefficientX6S
Tolerance±20%
Voltage Rating4V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece