VISHAY CMD11504UR
| Manufacturer | |
| MPN | CMD11504UR |
| LCSC Part # | C7108477 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 20mA 1.7V 660nm 130° Red SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Forward Current | 20mA | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Luminous Intensity | 13.2mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Right-angle mounting
- Compact dimensions: 3.00mm × 1.00mm × 2.00mm
- High brightness
- SMT package
- Tape and reel packaging for high-speed automatic insertion
- Compatible with convection and vapor phase reflow soldering
- Compact profile for high-density mounting
- 3000 units per reel
- REACH and RoHS compliant
- State-of-the-art LED electro-optical performance with consistently high luminous intensity
- Excellent reliability
- Stringent process control for assured quality
- Extensive qualification testing to meet the most demanding requirements
- Designed for solder joint inspection after reflow soldering
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6191 | $ 0.62 |
| 200+ | $ 0.2477 | $ 49.54 |
| 500+ | $ 0.2397 | $ 119.85 |
| 1,000+ | $ 0.235 | $ 235.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Forward Current | 20mA | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Luminous Intensity | 13.2mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Right-angle mounting
- Compact dimensions: 3.00mm × 1.00mm × 2.00mm
- High brightness
- SMT package
- Tape and reel packaging for high-speed automatic insertion
- Compatible with convection and vapor phase reflow soldering
- Compact profile for high-density mounting
- 3000 units per reel
- REACH and RoHS compliant
- State-of-the-art LED electro-optical performance with consistently high luminous intensity
- Excellent reliability
- Stringent process control for assured quality
- Extensive qualification testing to meet the most demanding requirements
- Designed for solder joint inspection after reflow soldering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

