LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU03Q-1210E1-352H6X3 product image
Images for reference only

CITIZEN CLU03Q-1210E1-352H6X3RoHS

Manufacturer
MPN
CLU03Q-1210E1-352H6X3
LCSC Part #
C7108147
Packaging
-
Customer #
Key Attributes
4496lm 3500K 90 33.8V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCITIZEN CLU03Q-1210E1-352H6X3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-
Lumens4496lm
Color Temperature3500K
CRI Color Rendering Index90
Voltage - Forward(Vf)33.8V
Illumination ColorWarm White

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece

Introduction

AI Translation

Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, we continuously deliver high-quality, high-reliability products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step MacAdam ellipse) and enhanced drive capability. Furthermore, efficiency and reliability have been improved through the selection of premium materials and optimized production processes. Our high-reliability, high-efficiency COB light sources contribute to a circular economy by reducing energy consumption and carbon emissions.

Features

AI Translation
  • Mechanical dimensions: 19×19×1.4 (mm)
  • Package structure: Chip on Board aluminum substrate
  • Reference components: M3 screw, connector
  • CRI (Ra): 90 Min.
  • Nominal CCT: 2700K, 3000K, 3500K (below black body locus)
  • Chromaticity range: 2-step ellipse
  • Thermal resistance: 0.40℃/W
  • Maximum drive current: 2300mA
  • RoHS compliant
  • Improved chip optical arrangement
  • Wide range of luminous flux and high efficacy
  • Increased lumen density compared to previous version
  • UL recognized component (E358566)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.7725$ 18.77
192+$ 7.4919$ 1438.44
480+$ 7.2411$ 3475.73
1,008+$ 7.1173$ 7174.24
Standard Packaging48/Full Tray
Better price for more quantity?
$