CITIZEN CLU03Q-1206E1-352M2X2
| Manufacturer | |
| MPN | CLU03Q-1206E1-352M2X2 |
| LCSC Part # | C7108140 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3203lm 3500K 80 33.8V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 3203lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, it continues to produce high-quality, high-reliability products. The new COB series Version9 achieves high color quality (2-step MacAdam ellipse) and higher drive capability while maintaining the traditional product lineup and package dimensions. Furthermore, efficiency and reliability have been improved through the selection of premium materials and optimized production processes. These high-reliability, high-efficiency COB light sources contribute to a circular economy by reducing energy consumption and carbon emissions.
Features
AI Translation
- Mechanical dimensions: 19×19×1.4 (mm)
- Package structure: chip-on-aluminum substrate
- Reference assembly: M3 screw, connector
- CRI (Ra): minimum 70, minimum 80
- Nominal CCT: 3000K, 4000K, 5000K (CRI(Ra) minimum 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI(Ra) minimum 80)
- Chromaticity range: 3-step ellipse, center referenced to ANSI C78.377:2017 (CRI(Ra) minimum 70); 2-step ellipse, center referenced to ANSI C78.377:2017 (CRI(Ra) minimum 80)
- Thermal resistance: 0.61℃/W
- Maximum drive current: 1380mA
- RoHS compliant
- Optimized optical die layout
- Wide luminous flux range and high efficacy
- Improved lumen density compared to previous version
- UL recognized component (E358566)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6283 | $ 10.63 |
| 192+ | $ 4.2412 | $ 814.31 |
| 480+ | $ 4.0999 | $ 1967.95 |
| 1,008+ | $ 4.0301 | $ 4062.34 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

