Luminus Devices CLM-9-50-80-36-AA00-F2-5
| Manufacturer | |
| MPN | CLM-9-50-80-36-AA00-F2-5 |
| LCSC Part # | C7108139 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5000K 80 120° 36V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5885 | $ 3.59 |
| 300+ | $ 1.4321 | $ 429.63 |
| 600+ | $ 1.3851 | $ 831.06 |
| 900+ | $ 1.3609 | $ 1224.81 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

