CITIZEN CLU03Q-1205E1-302H6X3
| Manufacturer | |
| MPN | CLU03Q-1205E1-302H6X3 |
| LCSC Part # | C7108138 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2053lm 3000K 90 33.8V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 2053lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, we continue to produce high-quality, high-reliability products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step ellipse) and enhanced drive capability. Furthermore, efficiency and reliability have been improved through the selection of premium materials and optimized production processes. These high-reliability, high-efficiency COB light sources contribute to a circular economy by enabling energy savings and reducing carbon emissions.
Features
AI Translation
- Mechanical dimensions: 19×19×1.4 (mm)
- Package structure: chip-on-aluminum-board
- Reference components: M3 screw, connector
- CRI (Ra): 90 minimum
- Nominal CCT: 2700K, 3000K, 3500K (below black body locus)
- Chromaticity range: 2-step ellipse
- Thermal resistance: 0.68℃/W
- Maximum drive current: 1150mA
- RoHS compliant
- Optimized die layout for improved optical performance
- Wide flux range and high efficacy
- Improved lumen density vs. previous generation
- UL recognized component (E358566)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.687 | $ 11.69 |
| 192+ | $ 4.6634 | $ 895.37 |
| 480+ | $ 4.5079 | $ 2163.79 |
| 1,008+ | $ 4.4317 | $ 4467.15 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

