CITIZEN CLU038-1210C4-403M2K1
| Manufacturer | |
| Mfr. Part # | CLU038-1210C4-403M2K1 |
| LCSC Part # | C7108136 |
| Package | - |
| Customer # | |
| Description | 4576lm 4000K 80 2.3A 34.6V Natural White LED COBs, Engines, Modules, Strips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 29.6564 | $ 29.66 |
200+ | $ 11.833 | $ 2366.60 |
500+ | $ 11.4378 | $ 5718.90 |
1,000+ | $ 11.2426 | $ 11242.60 |
Standard Packaging 1/Full
Tray | ||