Luminus Devices CLM-9-50-70-18-AC30-F4-3
| Manufacturer | |
| MPN | CLM-9-50-70-18-AC30-F4-3 |
| LCSC Part # | C7108133 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1380lm 5000K 70 120° 18V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1380lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5417 | $ 4.54 |
| 200+ | $ 1.8125 | $ 362.50 |
| 400+ | $ 1.7519 | $ 700.76 |
| 800+ | $ 1.7215 | $ 1377.20 |
Standard Packaging400/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

