LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CJH1250J22RJ product image
Images for reference only

TE Connectivity CJH1250J22RJRoHS

Manufacturer
MPN
CJH1250J22RJ
LCSC Part #
C7107477
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 22Ω ±5% 1250W
Datasheetpdf iconTE Connectivity CJH1250J22RJ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
Packaging-
Power(Watts)1.25kW
Resistance22Ω
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 96.9957$ 97.00
200+$ 38.7021$ 7740.42
500+$ 37.4085$ 18704.25
1,000+$ 36.7704$ 36770.40
Standard Packaging1/Full Box
Better price for more quantity?
$