LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCM155R71E273KA55D product image
  • GCM155R71E273KA55D thumbnail 1
  • GCM155R71E273KA55D thumbnail 2
  • GCM155R71E273KA55D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCM155R71E273KA55DRoHS

Manufacturer
MPN
GCM155R71E273KA55D
LCSC Part #
C710664
Packaging
0402
Customer #
Key Attributes
CAP CER 27nF 25V X7R 0402
Datasheetpdf iconmuRata GCM155R71E273KA55D
In-Stock: 32,100
32,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0109$ 0.55
500+$ 0.0088$ 4.40
1,500+$ 0.0077$ 11.55
10,000+$ 0.007$ 70.00
20,000+$ 0.0064$ 128.00
50,000+$ 0.0061$ 305.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0402
Capacitance27nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece