LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCJ21AR72E472KXJ1D product image
  • GCJ21AR72E472KXJ1D thumbnail 1
  • GCJ21AR72E472KXJ1D thumbnail 2
  • GCJ21AR72E472KXJ1D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCJ21AR72E472KXJ1DRoHS

Manufacturer
MPN
GCJ21AR72E472KXJ1D
LCSC Part #
C710625
Packaging
0805
Customer #
Key Attributes
CAP CER 4.7nF 250V X7R 0805
Datasheetpdf iconmuRata GCJ21AR72E472KXJ1D
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.057$ 0.57
100+$ 0.0469$ 4.69
300+$ 0.0419$ 12.57
1,000+$ 0.0381$ 38.10
4,000+$ 0.0351$ 140.40
8,000+$ 0.0336$ 268.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0805
Capacitance4.7nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating250V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece