muRata GA355QR7GB153KW01L
| Manufacturer | |
| Mfr. Part # | GA355QR7GB153KW01L |
| LCSC Part # | C710609 |
| Package | 2220 |
| Customer # | |
| Key Attributes | CAP SAFETY 15nF ±10% 250V 2220 |
| Description | 250V 15nF X2 ±10% 2220 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
971 
971
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5477 | $ 0.55 |
10+ | $ 0.4472 | $ 4.47 |
30+ | $ 0.3961 | $ 11.88 |
100+ | $ 0.3451 | $ 34.51 |
500+ | $ 0.3141 | $ 157.05 |
1,000+ | $ 0.2987 | $ 298.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$