muRata BLM21BD471SN1D
| Manufacturer | |
| Mfr. Part # | BLM21BD471SN1D |
| LCSC Part # | C710507 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 470Ω 0805 1LN |
| Description | 350mΩ ±25% 470Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,220 
3,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0571 | $ 0.57 |
100+ | $ 0.0453 | $ 4.53 |
300+ | $ 0.0395 | $ 11.85 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$