VISHAY ILD207T
| Manufacturer | |
| Mfr. Part # | ILD207T |
| LCSC Part # | C71049 |
| Package | SO-8-150mil |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, Dual Channel, SOlC-8 Package |
| Description | 400mV@2.5mA,10mA 70V 6V 1.2V DC SO-8-150mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Package | SO-8-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,279 
5,279
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8246 | $ 0.82 |
10+ | $ 0.673 | $ 6.73 |
30+ | $ 0.5972 | $ 17.92 |
100+ | $ 0.5213 | $ 52.13 |
500+ | $ 0.4187 | $ 209.35 |
1,000+ | $ 0.395 | $ 395.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$