LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VEMD10940FX01 product image
  • VEMD10940FX01 thumbnail 1
  • VEMD10940FX01 thumbnail 2
  • VEMD10940FX01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY VEMD10940FX01RoHS

Manufacturer
MPN
VEMD10940FX01
LCSC Part #
C7104273
Packaging
SMD
Customer #
Key Attributes
Silicon PIN Photodiode
Datasheetpdf iconVISHAY VEMD10940FX01

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerVISHAY
PackagingSMD
Voltage - DC Reverse(Vr)60V
Spectral Range780nm~1050nm
Viewing Angle75°
Dark Current1nA
Operating Temperature-40℃~+100℃
Pd - Power Dissipation104mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

VEMD10940FX01 is a high speed and high sensitive PI N photodiode in a miniature side looking, surface moun t package (SMD) with daylight blocking filter. Filter is matche d with IR emitters operating at wavelength of 830 nm to 950 nm. The photo sensitive area of the chip is 0.23 mm².

Features

AI Translation
  • AUTOMOTIVE GRADE
  • Package type: surface mount
  • Package form: Side view
  • Dimensions (L×W×H in mm): 3×2×1
  • Pb-free
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Daylight blocking filter matched with 830 nm to 950 nm IR emitters
  • RoHS COMPLIANT
  • HALOGEN FREE
  • Fast response times
  • Angle of half sensitivity: φ = ± 75°
  • GREEN [5-2008]
  • Package matched with IR emitte r VSMB10940X01
  • Floor life: 168 h, MSL 3, according to J-STD-020
  • Lead (Pb)-free reflow soldering

Applications

AI Translation
  • High speed photo detector
  • Infrared remote control
  • Infrared data transmission
  • Photo interrupters
  • IR touch panels
  • Automotive applications
In-Stock: 1,945
1,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2753$ 1.38
50+$ 0.2134$ 10.67
150+$ 0.1869$ 28.04
500+$ 0.1538$ 76.90
3,000+$ 0.1391$ 417.30
6,000+$ 0.1302$ 781.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$