LITEON LTST-C19GD2WT-G
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C19GD2WT-G |
| LCSC Part # | C710248 |
| Packaging | SMD,2x1.6mm |
| Customer # | |
| Key Attributes | Extra Thin Full Color SMD Chip LED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,2x1.6mm | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Voltage - Forward(Vf) | R:2.0V~2.4V;G:3.5V~3.8V;B:3.5V~3.8V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | R:618nm~630nm;G:520nm~535nm;B:465nm~475nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:71.0mcd~180.0mcd;G:112.0mcd~450.0mcd;B:45.0mcd~180.0mcd | |
| Length | 2.1mm | |
| Height | 0.4mm | |
| Width | 1.6mm | |
| Peak Wavelength | R:632nm;G:520nm;B:468nm | |
| Lens Color | White Frosted Lens | |
| Viewing Angle | 130° | |
| Power(Watts) | R:75mW;G:80mW;B:80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra Thin (0.40Hmm) Full Color SMD Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
In-Stock: 135
135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1591 | $ 0.80 |
| 50+ | $ 0.1277 | $ 6.39 |
| 150+ | $ 0.1143 | $ 17.15 |
| 500+ | $ 0.0975 | $ 48.75 |
| 2,500+ | $ 0.0823 | $ 205.75 |
| 5,000+ | $ 0.0778 | $ 389.00 |
| 10,000+ | $ 0.0769 | $ 769.00 |
| 20,000+ | $ 0.0763 | $ 1526.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,2x1.6mm | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Voltage - Forward(Vf) | R:2.0V~2.4V;G:3.5V~3.8V;B:3.5V~3.8V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | R:618nm~630nm;G:520nm~535nm;B:465nm~475nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:71.0mcd~180.0mcd;G:112.0mcd~450.0mcd;B:45.0mcd~180.0mcd | |
| Length | 2.1mm | |
| Height | 0.4mm | |
| Width | 1.6mm | |
| Peak Wavelength | R:632nm;G:520nm;B:468nm | |
| Lens Color | White Frosted Lens | |
| Viewing Angle | 130° | |
| Power(Watts) | R:75mW;G:80mW;B:80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra Thin (0.40Hmm) Full Color SMD Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



