LITEON LTST-C195TBKFKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C195TBKFKT |
| LCSC Part # | C710247 |
| Packaging | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED ORANGE, BLUE WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.3V;2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 470nm;605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 104mcd;113mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm;611nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Orange, Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW;76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Dual color chip LED.
- Ultra bright InGaN / AlInGaP Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communications equipment, and household appliances)
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0686 | $ 0.69 |
| 100+ | $ 0.0543 | $ 5.43 |
| 300+ | $ 0.0471 | $ 14.13 |
| 1,000+ | $ 0.0418 | $ 41.80 |
| 4,000+ | $ 0.0375 | $ 150.00 |
| 8,000+ | $ 0.0354 | $ 283.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.3V;2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 470nm;605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 104mcd;113mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm;611nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Orange, Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW;76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Dual color chip LED.
- Ultra bright InGaN / AlInGaP Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communications equipment, and household appliances)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



