onsemi CAT5115LI-50-G
| Manufacturer | |
| MPN | CAT5115LI-50-G |
| LCSC Part # | C7100341 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | ±20% U/D 50kΩ PDIP-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-8 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear | |
| Tolerance | ±20% | |
| Number of Taps | 32 | |
| Interface | U/D | |
| Temperature Coefficient(Typ) | ±50ppm/℃ | |
| Features | Power-on reset | |
| Resistance Value (Ohms) | 50kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-position linear taper potentiometer
- Low-power CMOS technology
- Single-supply operation: 2.5 V - 6.0 V
- Increment/decrement serial interface
- Resistance values: 10 kΩ, 50 kΩ, and 100 kΩ
- Package types: PDIP, SOIC, TSSOP, MSOP
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Automatic product calibration
- Remote control adjustment
- Offset, gain, and zero control
- Tamper-proof calibration
- Contrast, brightness, and volume control
- Motor control and feedback systems
- Programmable analog functions
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2824 | $ 3.28 |
| 200+ | $ 1.3109 | $ 262.18 |
| 500+ | $ 1.2669 | $ 633.45 |
| 1,000+ | $ 1.2457 | $ 1245.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-8 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear | |
| Tolerance | ±20% | |
| Number of Taps | 32 | |
| Interface | U/D | |
| Temperature Coefficient(Typ) | ±50ppm/℃ | |
| Features | Power-on reset | |
| Resistance Value (Ohms) | 50kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-position linear taper potentiometer
- Low-power CMOS technology
- Single-supply operation: 2.5 V - 6.0 V
- Increment/decrement serial interface
- Resistance values: 10 kΩ, 50 kΩ, and 100 kΩ
- Package types: PDIP, SOIC, TSSOP, MSOP
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Automatic product calibration
- Remote control adjustment
- Offset, gain, and zero control
- Tamper-proof calibration
- Contrast, brightness, and volume control
- Motor control and feedback systems
- Programmable analog functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

