LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CAT28C65BX-115T product image
Images for reference only

onsemi CAT28C65BX-115T

Manufacturer
MPN
CAT28C65BX-115T
LCSC Part #
C7100303
Packaging
SOIC-28-300mil
Customer #
Key Attributes
64Kbit 4.5V~5.5V SOIC-28-300mil Memory (ICs)
Datasheetpdf icononsemi CAT28C65BX-115T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8596$ 2.86
200+$ 1.1411$ 228.22
500+$ 1.1033$ 551.65
1,000+$ 1.0851$ 1085.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
Manufactureronsemi
PackagingSOIC-28-300mil
Memory Size64Kbit
Voltage - Supply4.5V~5.5V
Operating temperature0℃~+70℃
Clock Frequency-
Data Retention - TDR (Year)100 Years
FeaturesHardware write protection function;Software write protection function;Power-down/Power-up protection circuit
Write Cycle Time(tWC)5ms
Interface-
Write Cycle Endurance100,000 cycles

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CAT28C65B is a fast, low power, 5V-only CMOS parallel EEPROM organized as 8Kx8 -bits. It requires a simple interface for in-system programming. On-chip address and data latches, self-timed write cycle with auto-clear and VCC power up/down write protection eliminate additional timing and protection hardware. DATA Polling, a RDY/BUSY pin and Toggle status bits signal the start and end of the self-timed write cycle. Additionally, the CAT28C65B features hardware and software write protection. The CAT28C65B is manufactured using Catalyst’s advanced CMOS floating gate technology. It is designed to endure 100,000 program/erase cycles and has a data retention of 100 years. The device is available in JEDEC - approved 28-pin DIP, 28-pin TSOP, 28-pin SOIC or 32 - pin PLCC packages.

Features

AI Translation
  • Fast read access times: – 90/120/150ns
  • Low power CMOS dissipation: – Active: 25 mA max. – Standby: 100 μa max.
  • Simple write operation: – On-chip address and data latches – Self-timed write cycle with auto-clear
  • Fast write cycle time: – 5ms max
  • CMOS and TTL compatible I/O
  • Hardware and software write protection
  • Commercial, industrial and automotive temperature ranges
  • Automatic page write operation: – 1 to 32 bytes in 5ms – Page load timer
  • End of write detection: – Toggle bit – DDDDDAAAAATTTTTAAAAA polling – RDY/BBBBBUUUUUSSSSSYYYYY
  • 100,000 program/erase cycles
  • 100 year data retention