Cornell Dubilier Electronics CD4FD251FO3F
| Manufacturer | |
| MPN | CD4FD251FO3F |
| LCSC Part # | C7100276 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±1% 500V 250pF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 8.6mm | |
| Voltage Rating | 500V | |
| Capacitance | 250pF | |
| Height - Seated(Max) | 7.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4 type is a near-ideal capacitor for high-frequency applications, exhibiting excellent stability across the full temperature and voltage range. The higher self-resonant frequency and lower equivalent series inductance make the CD4 superior to the CD17 and CD18 in high-frequency applications. The 0.1-inch lead pitch means the CD4 can replace ceramic capacitors on PCBs.
Features
AI Translation
- Higher self-resonant frequency than CD17 and CD18, lower equivalent series inductance
- Impedance remains low beyond 1 GHz
- Drop-in replacement for other 0.1-inch pin-pitch capacitors
- Low operating temperature, typical Q > 2000
- Shock-resistant with no delamination
- Near-zero capacitance variation with frequency and temperature
- Minimum dV/dt capability of 100,000 V/μs
- Zero capacitance variation with voltage
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.2622 | $ 46.26 |
| 200+ | $ 18.4592 | $ 3691.84 |
| 500+ | $ 17.8424 | $ 8921.20 |
| 1,000+ | $ 17.5378 | $ 17537.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

