VBsemi Elec NDS332P-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | NDS332P-VB |
| LCSC Part # | C710026 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23 |
| Description | P-Channel 20V 4A 2.5W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0678 | $ 0.68 |
100+ | $ 0.0541 | $ 5.41 |
300+ | $ 0.0473 | $ 14.19 |
3,000+ | $ 0.0422 | $ 126.60 |
6,000+ | $ 0.0381 | $ 228.60 |
9,000+ | $ 0.036 | $ 324.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$