Littelfuse CAP-12.5/440
| Manufacturer | |
| Mfr. Part # | CAP-12.5/440 |
| LCSC Part # | C7100196 |
| Package | Through Hole |
| Customer # | |
| Description | 12.5uF 440V ±3% Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.7369 | $ 3.74 |
200+ | $ 1.4914 | $ 298.28 |
500+ | $ 1.4419 | $ 720.95 |
1,000+ | $ 1.4172 | $ 1417.20 |
Standard Packaging 10/Full
Box | ||