VBsemi Elec FDT439N-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDT439N-VB |
| LCSC Part # | C709970 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 7A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 19mΩ@10V;21mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 295pF | |
| Gate Charge(Qg) | 6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- N-channel MOSFET
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1871$ 0.1778 | $ 0.89 |
| 50+ | $ 0.1833$ 0.1742 | $ 8.71 |
| 150+ | $ 0.1808$ 0.1718 | $ 25.77 |
| 500+ | $ 0.1783$ 0.1694 | $ 84.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 19mΩ@10V;21mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 295pF | |
| Gate Charge(Qg) | 6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



