VBsemi Elec BSP170P-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSP170P-VB |
| LCSC Part # | C709922 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 7A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Load Switch
In-Stock: 918
918 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.671$ 0.6375 | $ 0.64 |
| 10+ | $ 0.5508$ 0.5233 | $ 5.23 |
| 30+ | $ 0.4988$ 0.4739 | $ 14.22 |
| 100+ | $ 0.4338$ 0.4122 | $ 41.22 |
| 500+ | $ 0.3412$ 0.3242 | $ 162.10 |
| 1,000+ | $ 0.3233$ 0.3072 | $ 307.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Load Switch
C709922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



