LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C3E-32.000-10-1015-M product image
Images for reference only

AKER C3E-32.000-10-1015-MRoHS

Manufacturer
AKERAsian Brands
MPN
C3E-32.000-10-1015-M
LCSC Part #
C7098687
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 10pF 50Ω SMD3225-4P
Datasheetpdf iconAKER C3E-32.000-10-1015-M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6623$ 0.66
250+$ 0.2652$ 66.30
500+$ 0.2562$ 128.10
1,000+$ 0.2516$ 251.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD3225-4P
Frequency Stability±15ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Frequency range and ESR values
  • Mechanical outline
  • Ceramic-metal seam-weld sealed package
  • Carrier tape dimensions
  • Reflow soldering characteristics