LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62067DSGR product image
  • TPS62067DSGR thumbnail 1
  • TPS62067DSGR thumbnail 2
  • TPS62067DSGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62067DSGRRoHS

Manufacturer
MPN
TPS62067DSGR
LCSC Part #
C7098
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
3 MHz 2A Step Down Converter
Datasheetpdf iconTI TPS62067DSGR
In-Stock: 891
891 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6187$ 0.62
10+$ 0.4999$ 5.00
30+$ 0.4396$ 13.19
100+$ 0.381$ 38.10
500+$ 0.3127$ 156.35
1,000+$ 0.2947$ 294.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching3MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Operating status indication;Output discharge;EMI optimization (spread spectrum);Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.9V~6V
Switch tube (built-in/external)Built-in
Output Voltage800mV~6V
Output Current2A
Quiescent Current18uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

With an input voltage range of 2.9V to 6V the device is a perfect fit for power conversion from a 5V or 3.3V system supply rail. The TPS6206x operates at 3MHz fixed frequency and enters Power Save Mode operation at light load currents to maintain high efficiency over the entire load current range. The Power Save Mode is optimized for low output voltage ripple. For low noise applications, TPS62065 can be forced into fixed frequency PWM mode by pulling the MODE pin high. TPS62067 provides an open drain power good output. In the shutdown mode, the current consumption is reduced to less than 1μA and an internal circuit discharges the output capacitor. TPS6206x family is optimized for operation with a tiny 1.0μH inductor and a small 10μF output capacitor to achieve smallest solution size and high regulation performance. The TPS6206X is available in a small 2x2x0.75mm 8-pin SON package.

Features

AI Translation
  • 3 MHz Switching Frequency
  • Input Range from 2.9V to 6V
  • Up to 97% Efficiency
  • Power Save Mode / 3MHz Fixed PWM Mode
  • Power Good Output
  • Output Voltage Accuracy in PWM Mode ±1.5%
  • Output Capacitor Discharge Function
  • Typical 18μA Quiescent Current
  • 100% Duty Cycle for Lowest Dropout
  • Voltage Positioning
  • Clock Dithering
  • Supports Maximum 1mm Height Solutions
  • Available in a 2x2x0.75mm SON

Applications

AI Translation
  • POL
  • Notebooks, Pocket PCs
  • Portable Media Players
  • DSP Supply