LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
MAXIM MAX308CSE+T product image
  • MAX308CSE+T thumbnail 1
  • MAX308CSE+T thumbnail 2
  • MAX308CSE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX308CSE+TRoHS

Manufacturer
MPN
MAX308CSE+T
LCSC Part #
C709720
Packaging
SOIC-16
Customer #
Key Attributes
Precision, 8-Channel/Dual 4-Channel, High-Performance, CMos Analog Multiplexers
Datasheetpdf iconMAXIM MAX308CSE+T
In-Stock: 158
158 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1612$ 5.6067$ 5.61
10+$ 5.3742$ 4.8906$ 48.91
30+$ 4.4558$ 4.0548$ 121.64
100+$ 3.9836$ 3.6251$ 362.51
500+$ 3.7646$ 3.4258$ 1712.90
1,000+$ 3.6672$ 3.3372$ 3337.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOIC-16
FeaturesBreak-before-make function
Operating Temperature0℃~+70℃
Current - Output Low(IOL)-
Quiescent Current75uA
Voltage - Supply5V~30V;5V~20V;-20V~-5V
Voltage Supply SourceSingle Supply;Dual Supply
Current - Output High(IOH)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low on-resistance (less than 100Ω), which is matched to within 5Ω between channels and remains flat over the specified analog signal range (7Ω max)
  • Low leakage over temperature (NO-off leakage current less than 5nA at +85℃)
  • Fast switching speeds (transition time less than 250ns)
  • Fabricated with Maxim’s improved 44V silicon-gate process
  • Extremely low charge injection (less than 10pC)
  • Electrostatic discharge protection greater than 2000V
  • Operate with a single +5V to +30V supply or bipolar ±5V to ±20V supplies
  • Retain TTL/CMOS-logic input compatibility and fast switching
  • CMOS inputs provide reduced input loading
  • Plug-in upgrades for the industry-standard DG408, DG409, DG508A, and DG509A
  • Guaranteed On-Resistance Match Between Channels, <5Ω Max
  • Guaranteed Flat On-Resistance over Specified Signal Range, 7Ω Max
  • Guaranteed Low Charge Injection, <10pC
  • COM-Off Leakage Current <20nA at ±85℃
  • ESD Protection >2000V
  • Single-Supply Operation (+5V to +30V); Bipolar-Supply Operation (±5V to ±20V)
  • Low Power Consumption, <300μW
  • Rail-to-Rail Signal Handling
  • TTL/CMOS-Logic Compatible

Applications

AI Translation
  • Sample-and-Hold Circuits
  • Automatic Test Equipment
  • Heads-Up Displays
  • Communications Systems
  • Battery-Operated Systems
  • PBX, PABX
  • Audio Signal Routing