KIA Semicon Tech KND2906A
| Manufacturer |
KIA Semicon Tech
Asian Brands |
| Mfr. Part # | KND2906A |
| LCSC Part # | C709680 |
| Package | TO-252-2 |
| Customer # | |
| Key Attributes | MOSFET 60V 130A TO-252-2 |
| Description | 60V 130A 5.5mΩ@10V TO-252-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1851 | $ 0.93 |
50+ | $ 0.1808 | $ 9.04 |
150+ | $ 0.1779 | $ 26.69 |
500+ | $ 0.175 | $ 87.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$