LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V2FM10-M3/H product image
Images for reference only

VISHAY V2FM10-M3/HRoHS

Manufacturer
MPN
V2FM10-M3/H
LCSC Part #
C7095669
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
DIODE SCHOTTKY 100V DO-219AB(SMF)
Datasheetpdf iconVISHAY V2FM10-M3/H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1044$ 0.52
50+$ 0.1022$ 5.11
150+$ 0.1007$ 15.11
500+$ 0.0992$ 49.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)830mV@2A
Reverse Leakage Current (Ir)55uA@100V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Trench MOS Schottky technology
  • Low profile package
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/N HM3
  • Compatible to SOD-123W package case outline

Applications

AI Translation
  • High-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection
  • Commercial applications
  • Industrial applications
  • Automotive applications