LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EGPD630ELL102ML25H product image
  • EGPD630ELL102ML25H thumbnail 1
  • EGPD630ELL102ML25H thumbnail 2
  • EGPD630ELL102ML25H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EGPD630ELL102ML25HRoHS

Manufacturer
MPN
EGPD630ELL102ML25H
LCSC Part #
C709556
Packaging
Through Hole,D16xL25mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 63V TH
Datasheetpdf iconNCC EGPD630ELL102ML25H
In-Stock: 367
367 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4767$ 1.48
10+$ 1.3714$ 13.71
30+$ 1.306$ 39.18
250+$ 1.0413$ 260.33
500+$ 1.0094$ 504.70
1,000+$ 0.9967$ 996.70
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D16xL25mm
Tolerance±20%
Voltage Rating63V
Lifetime-
Capacitance1000uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece