NCC EKZM350ELL222ML25S
| Manufacturer | |
| MPN | EKZM350ELL222ML25S |
| LCSC Part # | C709555 |
| Packaging | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 2200uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 2200uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 473
473 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6852 | $ 0.69 |
| 10+ | $ 0.5567 | $ 5.57 |
| 30+ | $ 0.4916 | $ 14.75 |
| 100+ | $ 0.4281 | $ 42.81 |
| 500+ | $ 0.389 | $ 194.50 |
| 1,000+ | $ 0.3695 | $ 369.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 2200uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



