LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC ELXZ350ELL182ML25S product image
  • ELXZ350ELL182ML25S thumbnail 1
  • ELXZ350ELL182ML25S thumbnail 2
  • ELXZ350ELL182ML25S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC ELXZ350ELL182ML25SRoHS

Manufacturer
MPN
ELXZ350ELL182ML25S
LCSC Part #
C709550
Packaging
Through Hole,D16xL25mm
Customer #
Key Attributes
CAP ALUM 1800uF ±20% 35V TH
Datasheetpdf iconNCC ELXZ350ELL182ML25S
In-Stock: 269
269 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9294$ 0.93
10+$ 0.7438$ 7.44
30+$ 0.6511$ 19.53
100+$ 0.5599$ 55.99
500+$ 0.5046$ 252.30
1,000+$ 0.4753$ 475.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D16xL25mm
Tolerance±20%
Voltage Rating35V
Lifetime-
Capacitance1800uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece