NCC EKYA350ELL102MK20S
| Manufacturer | |
| MPN | EKYA350ELL102MK20S |
| LCSC Part # | C709540 |
| Packaging | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3277 | $ 1.64 |
| 50+ | $ 0.2602 | $ 13.01 |
| 200+ | $ 0.2312 | $ 46.24 |
| 500+ | $ 0.1951 | $ 97.55 |
| 2,500+ | $ 0.179 | $ 447.50 |
| 5,000+ | $ 0.1694 | $ 847.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



