TE Connectivity USLPT3020DT6TR
| Manufacturer | |
| MPN | USLPT3020DT6TR |
| LCSC Part # | C7095284 |
| Packaging | SMD-4P,3x2mm |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 240gf SMD (SMT) Tab Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD-4P,3x2mm | |
| Voltage Rating | 15V | |
| Switching Life | 300,000 cycles | |
| Width | 2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.4N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 3mm | |
| Circuit | SPST-NO | |
| Height | 0.6mm | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4359 | $ 1.44 |
| 10+ | $ 1.1758 | $ 11.76 |
| 30+ | $ 1.0321 | $ 30.96 |
| 100+ | $ 0.8706 | $ 87.06 |
| 500+ | $ 0.7995 | $ 399.75 |
| 1,000+ | $ 0.7672 | $ 767.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD-4P,3x2mm | |
| Voltage Rating | 15V | |
| Switching Life | 300,000 cycles | |
| Width | 2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.4N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 3mm | |
| Circuit | SPST-NO | |
| Height | 0.6mm | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

