LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKMQ101ELL102MMP1S product image
  • EKMQ101ELL102MMP1S thumbnail 1
  • EKMQ101ELL102MMP1S thumbnail 2
  • EKMQ101ELL102MMP1S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKMQ101ELL102MMP1SRoHS

Manufacturer
MPN
EKMQ101ELL102MMP1S
LCSC Part #
C709523
Packaging
Through Hole,D18xL35.5mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 100V TH
Datasheetpdf iconNCC EKMQ101ELL102MMP1S
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5798$ 1.58
10+$ 1.3356$ 13.36
30+$ 1.2014$ 36.04
100+$ 1.0494$ 104.94
500+$ 0.9831$ 491.55
1,000+$ 0.9524$ 952.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D18xL35.5mm
Tolerance±20%
Voltage Rating100V
Lifetime-
Capacitance1000uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)35.5mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece