LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BSN20BK215 product image
  • BSN20BK215 thumbnail 1
  • BSN20BK215 thumbnail 2
  • BSN20BK215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BSN20BK215RoHS

Manufacturer
MPN
BSN20BK215
LCSC Part #
C7091999
Packaging
SOT-23(TO-236AB)
Customer #
Key Attributes
MOSFET N-CH 60V 265mA SOT-23(TO-236AB)
Datasheetpdf iconNexperia BSN20BK215
In-Stock: 2,969
2,969 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8402$ 0.84
10+$ 0.68$ 6.80
30+$ 0.599$ 17.97
100+$ 0.5197$ 51.97
500+$ 0.4727$ 236.35
1,000+$ 0.4468$ 446.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNexperia
PackagingSOT-23(TO-236AB)
Drain to Source Voltage60V
Current - Continuous Drain(Id)265mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.4V
Pd - Power Dissipation310mW
Reverse Transfer Capacitance (Crss@Vds)7pF
RDS(on)2.1Ω@10V
Number1 N-channel
Input Capacitance(Ciss)-
Gate Charge(Qg)490pC@4.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Features

AI Translation
  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
  • ElectroStatic Discharge (ESD) protection: 2 kV HBM

Applications

AI Translation
  • Relay driver
  • High-speed line driver
  • Low-side loadswitch Switching circuits