JWT YF4032K76833T8188081
| Manufacturer | JWTAsian Brands |
| MPN | YF4032K76833T8188081 |
| LCSC Part # | C709192 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32.768kHz | |
| Current - Supply | 70uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 3.2x2.5x1.2 mm ceramic SMD package
- Operating voltage: 3.3V, 2.5V, 1.8V
- Tri-state capability
- Packaging: tape and reel, 1000/2000/3000 pcs per reel
- Typical 3.2x2.5x1.2 mm ceramic SMD package
- Supply voltage: 3.3V, 2.5V, 1.8V
- Tri-state capability
- Packaging: tape and reel, 1000/2000/3000 pcs per reel
In-Stock: 2,007
2,007 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4788 | $ 0.48 |
| 10+ | $ 0.3795 | $ 3.80 |
| 30+ | $ 0.3371 | $ 10.11 |
| 100+ | $ 0.285 | $ 28.50 |
| 500+ | $ 0.2346 | $ 117.30 |
| 1,000+ | $ 0.2199 | $ 219.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32.768kHz | |
| Current - Supply | 70uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 3.2x2.5x1.2 mm ceramic SMD package
- Operating voltage: 3.3V, 2.5V, 1.8V
- Tri-state capability
- Packaging: tape and reel, 1000/2000/3000 pcs per reel
- Typical 3.2x2.5x1.2 mm ceramic SMD package
- Supply voltage: 3.3V, 2.5V, 1.8V
- Tri-state capability
- Packaging: tape and reel, 1000/2000/3000 pcs per reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



