LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1824-I/P product image
  • PIC16F1824-I/P thumbnail 1
  • PIC16F1824-I/P thumbnail 2
  • PIC16F1824-I/P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1824-I/PRoHS

Manufacturer
MPN
PIC16F1824-I/P
LCSC Part #
C70903
Packaging
DIP-14
Customer #
Key Attributes
Flash Microcontrollers with XLP Technology
Datasheetpdf iconMICROCHIP PIC16F1824-I/P
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5183$ 3.52
10+$ 3.0247$ 30.25
30+$ 2.7304$ 81.91
100+$ 2.4331$ 243.31
500+$ 2.2957$ 1147.85
1,000+$ 2.2338$ 2233.80
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingDIP-14
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O11

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Only 49 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 32 MHz oscillator/clock input, DC – 125 ns instruction cycle
  • Up to 8 Kbytes Linear Program Memory Addressing
  • Up to 256 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
  • Precision 32 MHz Internal Oscillator Block: Factory calibrated to ± 1%, typical, Software selectable frequencies range of 31 kHz to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • Four Crystal modes up to 32 MHz
  • Three External Clock modes up to 32 MHz
  • 4X Phase Lock Loop (PLL)
  • Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Reference Clock module: Programmable clock output frequency and duty-cycle
  • 1.8V-5.5V Operation – PIC16F1824/8
  • 1.8V-3.6V Operation – PIC16LF1824/8
  • Self-Programmable under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • Operating Voltage Range: 1.8V-5.5V (PIC16F1824/8), 1.8V-3.6V (PIC16LF1824/8)
  • Programmable Code Protection
  • Power-Saving Sleep mode
  • Sleep mode: 20 nA @1.8V, typical
  • Watchdog Timer: 200 nA @1.8V, typical
  • Timer1 Oscillator: 650 nA x32 kHz, 1.8V, typical
  • Operating Current: 48 μA/MHz @1.8V, typical
  • Analog-to-Digital Converter (ADC) module: 10-bit resolution, up to 12 channels, Auto acquisition capability, Conversion available during Sleep
  • Analog Comparator module: Two rail-to-rail analog comparators, Power mode control, Software controllable hysteresis
  • Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels, 5-bit rail-to-rail resistive DAC with positive and negative reference selection
  • Up to 17 I/O Pins and 1 Input Only Pin: High current sink/source 25 mA/25 mA, Programmable weak pull-ups, Programmable interrupt-on-change pins
  • Timer0: 8-bit Timer/Counter with 8-bit Prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated, low-power 32 kHz oscillator driver
  • Three Timer2-types: 8-bit Timer/Counter with 8-bit Period Register, Prescaler and Postscaler
  • Two Capture, Compare, PWM (CCP) modules
  • Two Enhanced CCP (ECCP) modules: Software selectable time bases, Auto-shutdown and auto-restart, PWM steering
  • Master Synchronous Serial Port (MSSP) with SPI and I²C with: 7-bit address masking, SMBus/PMBus compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module
  • mTouch Sensing Oscillator module: Up to 12 input channels
  • Data Signal Modulator module: Selectable modulator and carrier sources
  • SR Latch: Multiple Set/Reset input options, Emulates 555 Timer applications