LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS UPD720115K8-711-BAK-A product image
Images for reference only

RENESAS UPD720115K8-711-BAK-ARoHS

Manufacturer
MPN
UPD720115K8-711-BAK-A
LCSC Part #
C7090221
Packaging
QFN-40(6x6)
Customer #
Key Attributes
USB 2.0 Hub Controller
Datasheetpdf iconRENESAS UPD720115K8-711-BAK-A
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6044$ 5.60
10+$ 4.819$ 48.19
25+$ 4.3409$ 108.52
100+$ 3.9402$ 394.02
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerRENESAS
PackagingQFN-40(6x6)
FeaturesLow-power mode
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Applications FunctionController
Data Rate480Mbps
USB ProtocolUSB 2.0

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

µPD720115 is a USB 2.0 hub controller which supports USB Battery Charging specification 1.2 and it can charge various portable devices, like smart phone and Tablet PCs. µPD720115 integrates two regulators to eliminate external regulators and this saves system costs. µPD720115 enhances operating temperature range from -40 to +85 degree and it is suitable for various markets, including consumer and industiral market.

Features

AI Translation
  • Compliant with Universal Serial Bus Specification Revision 2.0, which is released by USB Implementers Forum, inc
  • Low-speed (1.5Mbps) / Full-speed (12Mbps) / High-speed (480Mbps)
  • Supporting USB2.0 Link Power Management
  • USB-IF Certfied : TID(Test ID) = 30000066
  • Got Windows Hardware Certification for Windows 8 and Windows 8.1 (Submission ID = 1617556)
  • Supports USB battery Charging Specification Revision 1.2 and other portable devices
  • Configurable downstream port counts of 2,3, or 4 ports
  • Supports Individual/Gang power control/over-current detection
  • Supports USB 2.0 Compound (non-removal) devices by I/O pin strapping
  • Single 5V power supply, on-chip LDO for 3.3 V from 5 V and 1.05 V from 3.3 V
  • System clock: 24 MHz Crystal or Oscillator
  • Supports 24MHz clock output from non-removal device on downstream port
  • Small foot print using small QFN package (40pin QFN)

Applications

AI Translation
  • USB hub box
  • Monitor
  • PC, Docking station, Port replicator
  • Digital TV, Set-Top-Box
  • Multi function printer
  • Other Industrial equipment