LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel SUS62412BP-G product image
Images for reference only

Cosel SUS62412BP-GRoHS

Manufacturer
MPN
SUS62412BP-G
LCSC Part #
C7090049
Packaging
SMD-6P,31.6x18.1mm
Customer #
Key Attributes
SUS62412BP-G DC-DC Converter, Single Output, 6W, Input Voltage 18-36V, Output Voltage 12V
Datasheetpdf iconCosel SUS62412BP-G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCosel
PackagingSMD-6P,31.6x18.1mm
FeaturesProgrammable output voltage;Over Current Protection;Automatic fault recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU / SUC / SUT 3-10)
  • High reliability: not built-in aluminum and tantalum electrolytic capacitor
  • CE marking Low Voltage Directive RoHS Directive
  • UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
  • Safety agency approvals UL60950-1, C-UL, EN62368-1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.9428$ 71.94
200+$ 28.7062$ 5741.24
500+$ 27.7478$ 13873.90
1,000+$ 27.2724$ 27272.40
Standard Packaging1/Full Box
Better price for more quantity?
$