JWT CN4096M00099T8188025
| Manufacturer | JWTAsian Brands |
| MPN | CN4096M00099T8188025 |
| LCSC Part # | C709000 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SMD2016-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | - | |
| Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 2.0x1.6x0.50 mm ceramic SMD package
- Tight tolerances and high stability
- 8mm tape & reel packaging for automated assembly
- Packaging: 1000/2000/3000 pcs per reel
In-Stock: 2,160
2,160 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.073 | $ 0.37 |
| 50+ | $ 0.0637 | $ 3.19 |
| 150+ | $ 0.059 | $ 8.85 |
| 500+ | $ 0.0555 | $ 27.75 |
| 3,000+ | $ 0.0527 | $ 158.10 |
| 6,000+ | $ 0.0513 | $ 307.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | - | |
| Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 2.0x1.6x0.50 mm ceramic SMD package
- Tight tolerances and high stability
- 8mm tape & reel packaging for automated assembly
- Packaging: 1000/2000/3000 pcs per reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



